C450E
vs
C450E
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
POWEREX INC
|
Package Description |
,
|
DISK BUTTON, O-CEDB-N2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Circuit Commutated Turn-off Time-Nom |
150 µs
|
|
Critical Rate of Rise of Off-State Voltage-Min |
400 V/us
|
|
DC Gate Trigger Current-Max |
150 mA
|
|
DC Gate Trigger Voltage-Max |
3.5 V
|
|
Holding Current-Max |
500 mA
|
|
Leakage Current-Max |
65 mA
|
|
Non-Repetitive Pk On-state Cur |
28000 A
|
|
On-state Current-Max |
1500000 A
|
1640000 A
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-45 °C
|
|
Repetitive Peak Off-state Voltage |
500 V
|
500 V
|
Surface Mount |
NO
|
YES
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
3
|
3
|
Pin Count |
|
3
|
HTS Code |
|
8541.30.00.80
|
Configuration |
|
SINGLE
|
JESD-30 Code |
|
O-CEDB-N2
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
|
ROUND
|
Package Style |
|
DISK BUTTON
|
Qualification Status |
|
Not Qualified
|
RMS On-state Current-Max |
|
2574.8 A
|
Repetitive Peak Reverse Voltage |
|
500 V
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
END
|
|
|
|