CA0358AM96
vs
SG207M
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
LINFINITY MICROELECTRONICS
|
Part Package Code |
SOIC
|
|
Package Description |
SOP, SOP8,.25
|
DIP, DIP8,.3
|
Pin Count |
8
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.1 µA
|
|
Common-mode Reject Ratio-Min |
65 dB
|
|
Common-mode Reject Ratio-Nom |
85 dB
|
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
5000 µV
|
|
JESD-30 Code |
R-PDSO-G8
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
e0
|
Low-Offset |
NO
|
NO
|
Micropower |
NO
|
NO
|
Number of Functions |
2
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
SOP8,.25
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Packing Method |
TAPE AND REEL
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
3 mA
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
OTHER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
1000
|
|
Voltage Gain-Min |
25000
|
|
Base Number Matches |
1
|
1
|
Low-Bias |
|
NO
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Wideband |
|
NO
|
|
|
|
Compare CA0358AM96 with alternatives
Compare SG207M with alternatives