CA239AH
vs
5962-86877022A
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
MICROSS COMPONENTS
|
Package Description |
, DIE OR CHIP
|
QCCN, LCC20,.35SQ
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Bias Current-Max (IIB) @25C |
0.25 µA
|
100 µA
|
Input Offset Voltage-Max |
4000 µV
|
2000 µV
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
Package Equivalence Code |
DIE OR CHIP
|
LCC20,.35SQ
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response Time-Nom |
1300 ns
|
500 ns
|
Supply Current-Max |
2 mA
|
7 mA
|
Supply Voltage-Nom (Vsup) |
5 V
|
15 V
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
OTHER
|
MILITARY
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
JESD-30 Code |
|
S-XQCC-N20
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Number of Terminals |
|
20
|
Package Body Material |
|
CERAMIC
|
Package Code |
|
QCCN
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER
|
Screening Level |
|
38535Q/M;38534H;883B
|
Surface Mount |
|
YES
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
|
|
|
Compare CA239AH with alternatives
Compare 5962-86877022A with alternatives