CA3080A
vs
CA3080AS
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
RCA SOLID STATE
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
TRANSCONDUCTANCE
|
TRANSCONDUCTANCE
|
Average Bias Current-Max (IIB) |
15 µA
|
|
Bias Current-Max (IIB) @25C |
5 µA
|
5 µA
|
Common-mode Reject Ratio-Min |
80 dB
|
|
Common-mode Reject Ratio-Nom |
110 dB
|
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
5000 µV
|
5000 µV
|
JESD-30 Code |
O-MBCY-W8
|
|
JESD-609 Code |
e0
|
e0
|
Low-Offset |
NO
|
NO
|
Neg Supply Voltage Limit-Max |
-18 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
CAN8,.2
|
TO-5,8PIN,DIL
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Nom |
75 V/us
|
|
Supply Current-Max |
1.2 mA
|
1.2 mA
|
Supply Voltage Limit-Max |
18 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Unity Gain BW-Nom |
2000
|
|
Base Number Matches |
4
|
4
|
Package Description |
|
, TO-5,8PIN,DIL
|
|
|
|
Compare CA3080A with alternatives