CA3130EZ
vs
M38510/11406BPX
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
ANALOG DEVICES INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
LEAD FREE, PLASTIC, MO-001-BA, DIP-8
|
CERAMIC, DIP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Factory Lead Time |
78 Weeks
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Bias Current-Max (IIB) @25C |
0.00005 µA
|
|
Common-mode Reject Ratio-Nom |
90 dB
|
|
Frequency Compensation |
NO
|
|
Input Offset Voltage-Max |
15000 µV
|
2500 µV
|
JESD-30 Code |
R-PDIP-T8
|
R-CDIP-T8
|
JESD-609 Code |
e3
|
|
Length |
9.585 mm
|
|
Low-Bias |
YES
|
|
Low-Offset |
NO
|
|
Neg Supply Voltage Limit-Max |
-8 V
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
-7.5 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.33 mm
|
|
Slew Rate-Nom |
30 V/us
|
|
Supply Current-Max |
15 mA
|
7 mA
|
Supply Voltage Limit-Max |
8 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
7.5 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIMOS
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
15000
|
|
Voltage Gain-Min |
50000
|
50000
|
Width |
7.62 mm
|
|
Base Number Matches |
2
|
3
|
Average Bias Current-Max (IIB) |
|
0.0035 µA
|
Common-mode Reject Ratio-Min |
|
80 dB
|
Micropower |
|
NO
|
Screening Level |
|
MIL-PRF-38535 Class B
|
Slew Rate-Min |
|
40 V/us
|
|
|
|
Compare CA3130EZ with alternatives
Compare M38510/11406BPX with alternatives