CA3290AT3
vs
HA4-4902-8
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
HARRIS SEMICONDUCTOR
|
Part Package Code |
BCY
|
|
Package Description |
, CAN8,.2
|
QCCN, LCC20,.35SQ
|
Pin Count |
8
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Bias Current-Max (IIB) @25C |
0.00004 µA
|
0.15 µA
|
Input Offset Voltage-Max |
10000 µV
|
8000 µV
|
JESD-30 Code |
O-MBCY-W8
|
S-XQCC-N20
|
JESD-609 Code |
e0
|
e0
|
Number of Terminals |
8
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
METAL
|
CERAMIC
|
Package Equivalence Code |
CAN8,.2
|
LCC20,.35SQ
|
Package Shape |
ROUND
|
SQUARE
|
Package Style |
CYLINDRICAL
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response Time-Nom |
200 ns
|
180 ns
|
Screening Level |
38535Q/M;38534H;883B
|
MIL-STD-883 Class B (Modified)
|
Supply Current-Max |
3 mA
|
20 mA
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
WIRE
|
NO LEAD
|
Terminal Position |
BOTTOM
|
QUAD
|
Base Number Matches |
2
|
2
|
Package Code |
|
QCCN
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
Terminal Pitch |
|
1.27 mm
|
|
|
|
Compare CA3290AT3 with alternatives
Compare HA4-4902-8 with alternatives