CA3306M96 vs CA3306CM feature comparison

CA3306M96 Intersil Corporation

Buy Now Datasheet

CA3306CM Intersil Corporation

Buy Now Datasheet
Source Content uid CA3306M96 CA3306CM
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Part Package Code SOIC
Package Description SOIC-20 PLASTIC, SOIC-20
Pin Count 20
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Analog Input Voltage-Max 4.8 V 5.5 V
Analog Input Voltage-Min -0.5 V
Conversion Time-Max 0.067 µs 0.1 µs
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e0
Length 12.8 mm
Linearity Error-Max (EL) 0.7812% 0.7812%
Number of Analog In Channels 1 1
Number of Bits 6 6
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Supplies 5 V 5 V
Qualification Status Not Qualified Not Qualified
Sample Rate 15 MHz 15 MHz
Seated Height-Max 2.65 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm
Base Number Matches 1 2
Supply Current-Max 20 mA

Compare CA3306M96 with alternatives

Compare CA3306CM with alternatives