CA5160E
vs
HA7-5127A-5
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
RCA SOLID STATE
|
HARRIS SEMICONDUCTOR
|
Package Description |
DIP-8
|
DIP, DIP8,.3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
0.00002 µA
|
0.04 µA
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
10000 µV
|
60 µV
|
JESD-30 Code |
R-PDIP-T8
|
R-GDIP-T8
|
JESD-609 Code |
e0
|
e0
|
Low-Bias |
YES
|
|
Low-Offset |
NO
|
YES
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
0.1 mA
|
4 mA
|
Supply Voltage Limit-Max |
8 V
|
22 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Gain-Min |
18000
|
1000000
|
Base Number Matches |
5
|
4
|
Average Bias Current-Max (IIB) |
|
0.06 µA
|
Common-mode Reject Ratio-Min |
|
114 dB
|
Common-mode Reject Ratio-Nom |
|
126 dB
|
Neg Supply Voltage Limit-Max |
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Operating Temperature-Max |
|
75 °C
|
Operating Temperature-Min |
|
|
Slew Rate-Min |
|
7 V/us
|
Slew Rate-Nom |
|
10 V/us
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
COMMERCIAL EXTENDED
|
Unity Gain BW-Nom |
|
8500
|
|
|
|