CA5815C vs CA5815 feature comparison

CA5815C Motorola Mobility LLC

Buy Now Datasheet

CA5815 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description SOT-115J SOT-115J
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction MODULE MODULE
Input Power-Max (CW) 18 dBm 20 dBm
Operating Frequency-Max 1000 MHz 1000 MHz
Operating Frequency-Min 10 MHz 10 MHz
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOT-115J SOT-115J
Power Supplies 15 V 15 V
RF/Microwave Device Type WIDE BAND MEDIUM POWER WIDE BAND MEDIUM POWER
Supply Current-Max 760 mA 750 mA
Technology HYBRID HYBRID
VSWR-Max 2.6 2.5
Base Number Matches 2 4
Additional Feature LOW NOISE
Gain 14 dB