CA5815C
vs
CA5915
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
MOTOROLA INC
|
Package Description |
SOT-115J
|
MOT CASE 714P-01
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
MODULE
|
MODULE
|
Input Power-Max (CW) |
18 dBm
|
20 dBm
|
Operating Frequency-Max |
1000 MHz
|
1200 MHz
|
Operating Frequency-Min |
10 MHz
|
10 MHz
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOT-115J
|
MOT CASE 714P-01
|
Power Supplies |
15 V
|
15 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Supply Current-Max |
760 mA
|
760 mA
|
Technology |
HYBRID
|
|
VSWR-Max |
2.6
|
2.6
|
Base Number Matches |
2
|
2
|
|
|
|
Compare CA5815C with alternatives
Compare CA5915 with alternatives