CA82C37A-8CJ
vs
MD82C37A/883
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEWBRIDGE MICROSYSTEMS
|
INTERSIL CORP
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
16
|
8
|
Bus Compatibility |
8080; 8085; 8086; 8088; 80286; 80386; 68000
|
|
Clock Frequency-Max |
8 MHz
|
12.5 MHz
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
R-GDIP-T40
|
R-XDIP-T40
|
Number of DMA Channels |
4
|
4
|
Number of Terminals |
40
|
40
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
16 mA
|
16 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
uPs/uCs/Peripheral ICs Type |
DMA CONTROLLER
|
DMA CONTROLLER
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
ECCN Code |
|
3A001.A.2.C
|
JESD-609 Code |
|
e0
|
Package Equivalence Code |
|
DIP40,.6
|
Screening Level |
|
38535Q/M;38534H;883B
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare CA82C37A-8CJ with alternatives