CA82C37A-8IP vs KS82C37A-8IP feature comparison

CA82C37A-8IP Calmos Systems Inc

Buy Now Datasheet

KS82C37A-8IP Samsung Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CALMOS SYSTEMS INC SAMSUNG SEMICONDUCTOR INC
Package Description DIP, DIP40,.6 DIP, DIP40,.6
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
JESD-30 Code R-PDIP-T40 R-PDIP-T40
JESD-609 Code e0 e0
Number of Terminals 40 40
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type DMA CONTROLLER DMA CONTROLLER
Base Number Matches 2 1
Pbfree Code No
Part Package Code DIP
Pin Count 40
Address Bus Width 8
Bus Compatibility 8080; 8085; 8086; 8088; 80186; 80286; 80386
Clock Frequency-Max 8 MHz
External Data Bus Width 8
Length 52.197 mm
Number of DMA Channels 4
Seated Height-Max 5.08 mm
Supply Current-Max 16 mA
Supply Voltage-Max 6 V
Supply Voltage-Min 4 V
Width 15.24 mm

Compare KS82C37A-8IP with alternatives