CA82C59A-8ML vs CR82C59A feature comparison

CA82C59A-8ML Integrated Device Technology Inc

Buy Now Datasheet

CR82C59A Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEWBRIDGE MICROSYSTEMS HARRIS SEMICONDUCTOR
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Bus Compatibility 8080; 8085; 8086; 8088; 80286; 80386; 68000 8080; 8085; 80C86; 80C88
External Data Bus Width 8 8
JESD-30 Code S-CQCC-N28 S-CQCC-N28
Number of External Interrupts 8 8
Number of Terminals 28 28
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Current-Max 10 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type INTERRUPT CONTROLLER INTERRUPT CONTROLLER
Base Number Matches 1 2

Compare CA82C59A-8ML with alternatives

Compare CR82C59A with alternatives