CAR04021.4KOHMS0.1%25PPM vs SMDR0402BBC1401N feature comparison

CAR04021.4KOHMS0.1%25PPM Riedon

Buy Now Datasheet

SMDR0402BBC1401N Electronic Sensor + Resistor GmbH

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer RIEDON INC ELECTRONIC SENSOR + RESISTOR GMBH
Reach Compliance Code compliant compliant
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 1400 Ω 1400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CAR SMDR
Size Code 0402 0402
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
ECCN Code EAR99
JESD-609 Code e3
Packing Method Bulk
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare CAR04021.4KOHMS0.1%25PPM with alternatives

Compare SMDR0402BBC1401N with alternatives