CAR04021.4KOHMS0.1%25PPM vs TC0225B1401TCE feature comparison

CAR04021.4KOHMS0.1%25PPM Riedon

Buy Now Datasheet

TC0225B1401TCE Uniohm Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer RIEDON INC UNIROYAL ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant unknown
Construction Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 1400 Ω 1400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CAR
Size Code 0402 0402
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 2
Pbfree Code Yes
Package Description CHIP, ROHS COMPLIANT
Additional Feature HIGH PRECISION
JESD-609 Code e3
Manufacturer Series TC02
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Packing Method TR
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare CAR04021.4KOHMS0.1%25PPM with alternatives

Compare TC0225B1401TCE with alternatives