CAR040210.7KOHMS0.05%25PPM vs CRT0402-BY-1072GLF feature comparison

CAR040210.7KOHMS0.05%25PPM Riedon

Buy Now Datasheet

CRT0402-BY-1072GLF Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RIEDON INC BOURNS INC
Reach Compliance Code compliant compliant
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Style SMT SMT
Package Width 0.5 mm
Rated Power Dissipation (P) 0.0625 W
Resistance 10700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CAR
Size Code 0402 0402
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C
Tolerance 0.05%
Working Voltage 25 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 26 Weeks
Samacsys Manufacturer Bourns
Additional Feature PRECISION
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH
Surface Mount YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND

Compare CAR040210.7KOHMS0.05%25PPM with alternatives

Compare CRT0402-BY-1072GLF with alternatives