CAR0402102OHMS0.1%25PPM vs AR02BBC1020 feature comparison

CAR0402102OHMS0.1%25PPM Riedon

Buy Now Datasheet

AR02BBC1020 Liean-Gimn Enterprise Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer RIEDON INC LIEAN-GIMN ENTERPRISE CO LTD
Reach Compliance Code compliant unknown
Construction Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 102 Ω 102 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 2
ECCN Code EAR99
Packing Method Bulk
Series AR02(B)

Compare CAR0402102OHMS0.1%25PPM with alternatives

Compare AR02BBC1020 with alternatives