CAR0402102OHMS0.1%25PPM
vs
PR02BTC1020
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RIEDON INC
VIKING TECH CORP
Reach Compliance Code
compliant
unknown
Construction
Chip
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.3 mm
0.3 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Rated Power Dissipation (P)
0.0625 W
0.0625 W
Resistance
102 Ω
102 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
25 V
25 V
Base Number Matches
1
1
Package Description
CHIP
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Temperature
70 °C
Compare CAR0402102OHMS0.1%25PPM with alternatives
Compare PR02BTC1020 with alternatives