CAR040212.4KOHMS0.1%25PPM vs TC02G1242BB feature comparison

CAR040212.4KOHMS0.1%25PPM Riedon

Buy Now Datasheet

TC02G1242BB Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RIEDON INC FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code compliant unknown
Construction Chip Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 12400 Ω 12400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP, ROHS COMPLIANT
JESD-609 Code e3
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Rated Temperature 70 °C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare CAR040212.4KOHMS0.1%25PPM with alternatives

Compare TC02G1242BB with alternatives