CAR040214.3KOHMS0.1%25PPM vs SMDT0402BBC1432 feature comparison

CAR040214.3KOHMS0.1%25PPM Riedon

Buy Now Datasheet

SMDT0402BBC1432

Part not found

Search for SMDT0402BBC1432
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RIEDON INC
Reach Compliance Code compliant
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Rated Power Dissipation (P) 0.0625 W
Resistance 14300 Ω
Resistor Type FIXED RESISTOR
Series CAR
Size Code 0402
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Tolerance 0.1%
Working Voltage 25 V
Base Number Matches 1

Compare CAR040214.3KOHMS0.1%25PPM with alternatives