CAR0402332OHMS0.1%25PPM vs SMDT0402BTC3320N feature comparison

CAR0402332OHMS0.1%25PPM Riedon

Buy Now Datasheet

SMDT0402BTC3320N

Part not found

Search for SMDT0402BTC3320N
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RIEDON INC
Reach Compliance Code compliant
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Rated Power Dissipation (P) 0.0625 W
Resistance 332 Ω
Resistor Type FIXED RESISTOR
Series CAR
Size Code 0402
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Tolerance 0.1%
Working Voltage 25 V
Base Number Matches 1

Compare CAR0402332OHMS0.1%25PPM with alternatives