CAR040238.3OHMS0.1%25PPM
vs
TC02G38R3BC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RIEDON INC
FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code
compliant
unknown
Construction
Chip
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.3 mm
0.3 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Rated Power Dissipation (P)
0.0625 W
0.0625 W
Resistance
38.3 Ω
38.3 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
25 V
25 V
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
CHIP, ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e3
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Temperature
70 °C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare CAR040238.3OHMS0.1%25PPM with alternatives
Compare TC02G38R3BC with alternatives