CAT5114GL-00 vs X9312TPI feature comparison

CAT5114GL-00 onsemi

Buy Now Datasheet

X9312TPI Xicor Inc

Buy Now Datasheet
Source Content uid CAT5114GL-00
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR XICOR INC
Part Package Code DIP
Package Description DIP, PLASTIC, DIP-8
Pin Count 8
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NONVOLATILE MEMORY NONVOLATILE MEMORY
Control Interface INCREMENT/DECREMENT INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e4 e0
Length 9.59 mm 10.03 mm
Number of Functions 1 1
Number of Positions 32 100
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 3 V 15 V
Resistor Terminal Voltage-Min
Seated Height-Max 4.57 mm 4.32 mm
Supply Voltage-Nom 3 V 5 V
Surface Mount NO NO
Temperature Coefficient-Nom 300 ppm/°C 300 ppm/°C
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Resistance-Nom 100000 Ω 100000 Ω
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Package Equivalence Code DIP8,.3
Technology CMOS

Compare CAT5114GL-00 with alternatives

Compare X9312TPI with alternatives