CAT5115LI-00-G vs X9312TP feature comparison

CAT5115LI-00-G onsemi

Buy Now Datasheet

X9312TP Xicor Inc

Buy Now Datasheet
Source Content uid CAT5115LI-00-G
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI XICOR INC
Part Package Code DIP
Package Description DIP-8 PLASTIC, DIP-8
Pin Count 8
Manufacturer Package Code 646AA
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Control Interface INCREMENT/DECREMENT INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e4 e0
Length 9.27 mm 10.03 mm
Number of Functions 1 1
Number of Positions 32 100
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 5 V 15 V
Resistor Terminal Voltage-Min
Seated Height-Max 5.33 mm 4.32 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Coefficient-Nom 50 ppm/°C 300 ppm/°C
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Resistance-Nom 100000 Ω 100000 Ω
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Additional Feature NONVOLATILE MEMORY

Compare CAT5115LI-00-G with alternatives

Compare X9312TP with alternatives