CAT5121TBI-50GT3
vs
CAT5121TPI-50-T10
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
CATALYST SEMICONDUCTOR INC
|
Part Package Code |
|
SOT-23
|
Package Description |
|
VSSOP, TSOP6,.11,37
|
Pin Count |
|
6
|
Reach Compliance Code |
|
unknown
|
HTS Code |
|
8542.39.00.01
|
Control Interface |
|
INCREMENT/DECREMENT
|
Converter Type |
|
DIGITAL POTENTIOMETER
|
JESD-30 Code |
|
R-PDSO-G6
|
JESD-609 Code |
|
e0
|
Length |
|
2.9 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Positions |
|
16
|
Number of Terminals |
|
6
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
VSSOP
|
Package Equivalence Code |
|
TSOP6,.11,37
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Qualification Status |
|
Not Qualified
|
Resistance Law |
|
LINEAR
|
Seated Height-Max |
|
1 mm
|
Supply Voltage-Nom |
|
2.7 V
|
Surface Mount |
|
YES
|
Temperature Coefficient-Nom |
|
200 ppm/°C
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.95 mm
|
Terminal Position |
|
DUAL
|
Total Resistance-Nom |
|
50000 Ω
|
Width |
|
1.6 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare CAT5121TPI-50-T10 with alternatives