CAT93C66LE vs M93C66-RBN6T feature comparison

CAT93C66LE onsemi

Buy Now Datasheet

M93C66-RBN6T STMicroelectronics

Buy Now Datasheet
Source Content uid CAT93C66LE M93C66-RBN6T
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR STMICROELECTRONICS
Part Package Code DIP DIP
Package Description 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION
Alternate Memory Width 8 8
Clock Frequency-Max (fCLK) 0.25 MHz 1 MHz
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e0
Length 9.27 mm 9.27 mm
Memory Density 4096 bit 4096 bit
Memory IC Type EEPROM EEPROM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X16 256X16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 5.33 mm
Serial Bus Type MICROWIRE MICROWIRE
Standby Current-Max 0.00001 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Write Protection SOFTWARE
Base Number Matches 2 1
Write Cycle Time-Max (tWC) 10 ms

Compare CAT93C66LE with alternatives

Compare M93C66-RBN6T with alternatives