CB1521
vs
RC07GF152K
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
ALLEN-BRADLEY CO INC
|
|
Package Description |
AXIAL LEADED
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.10.00.60
|
|
Manufacturer Series |
CB
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
|
Package Shape |
TUBULAR PACKAGE
|
|
Packing Method |
TR
|
|
Rated Power Dissipation (P) |
0.25 W
|
|
Rated Temperature |
70 °C
|
|
Resistance |
1500 Ω
|
|
Resistor Type |
FIXED RESISTOR
|
|
Surface Mount |
NO
|
|
Technology |
CARBON COMPOSITION
|
|
Terminal Shape |
WIRE
|
|
Tolerance |
10%
|
|
Base Number Matches |
1
|
|
|
|
|
Compare CB1521 with alternatives