CB1521
vs
RC1/41.5K10%A
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEN-BRADLEY CO INC
|
STACKPOLE ELECTRONICS INC
|
Package Description |
AXIAL LEADED
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.10.00.60
|
8533.10.00.60
|
Manufacturer Series |
CB
|
RC
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Packing Method |
TR
|
BULK
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
1500 Ω
|
1500 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
CARBON COMPOSITION
|
CARBON COMPOSITION
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Additional Feature |
|
NON-INDUCTIVE
|
Construction |
|
Molded
|
JESD-609 Code |
|
e3
|
Lead Diameter |
|
0.6 mm
|
Lead Length |
|
30 mm
|
Operating Temperature-Min |
|
-55 °C
|
Package Diameter |
|
2.4 mm
|
Package Length |
|
6.3 mm
|
Package Style |
|
Axial
|
Series |
|
RC1/4(10%)
|
Temperature Coefficient |
|
667 ppm/°C
|
Terminal Finish |
|
Matte Tin (Sn)
|
Working Voltage |
|
250 V
|
|
|
|
Compare CB1521 with alternatives