CB1608PK121E vs ACML-0805-36-T feature comparison

CB1608PK121E Samwha Electronics

Buy Now Datasheet

ACML-0805-36-T Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP ABRACON LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.08 Ω 0.05 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.85 mm
Length 1.6 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Output Impedance 120 OHM Ω 36 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 1.5 A 1.5 A
Width 0.8 mm 1.25 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT PACKAGE-2
Additional Feature TAPE AND REEL
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Terminal Finish MATTE TIN OVER NICKEL

Compare CB1608PK121E with alternatives

Compare ACML-0805-36-T with alternatives