CBT3125DS
vs
PI3C16212A
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
PERICOM SEMICONDUCTOR CORP
|
Package Description |
QSOP-16
|
TSSOP, TSSOP56,.3,20
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2017-02-01
|
|
Family |
CBT/FST/QS/5C/B
|
CB3Q/3VH/3C/2B
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G56
|
JESD-609 Code |
e4
|
e0
|
Length |
4.9 mm
|
14 mm
|
Logic IC Type |
BUS DRIVER
|
BUS EXCHANGER
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
1
|
24
|
Number of Functions |
4
|
1
|
Number of Ports |
2
|
4
|
Number of Terminals |
16
|
56
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
1.73 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.63 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
2.97 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.9 mm
|
6.1 mm
|
Base Number Matches |
3
|
2
|
Part Package Code |
|
TSSOP
|
Pin Count |
|
56
|
ECCN Code |
|
EAR99
|
Package Equivalence Code |
|
TSSOP56,.3,20
|
Propagation Delay (tpd) |
|
0.5 ns
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare CBT3125DS with alternatives
Compare PI3C16212A with alternatives