CBTD16210DGG,118
vs
CBTD16210DGG,512
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
TSSOP2-48
|
PLASTIC, SOT-362-1, TSSOP2-48
|
Pin Count |
48
|
48
|
Manufacturer Package Code |
SOT362-1
|
SOT362-1
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2017-02-01
|
|
Samacsys Manufacturer |
Nexperia
|
|
Family |
CBT/FST/QS/5C/B
|
CBT/FST/QS/5C/B
|
JESD-30 Code |
R-PDSO-G48
|
R-PDSO-G48
|
JESD-609 Code |
e4
|
e4
|
Length |
12.5 mm
|
12.5 mm
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
10
|
10
|
Number of Functions |
2
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP2
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
6.1 mm
|
6.1 mm
|
Base Number Matches |
1
|
1
|
Propagation Delay (tpd) |
|
0.25 ns
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare CBTD16210DGG,118 with alternatives
-
CBTD16210DGG,118 vs 74CBT16210DGGRE4
-
CBTD16210DGG,118 vs CBT16210DGG,512
-
CBTD16210DGG,118 vs FST16210MTDX
-
CBTD16210DGG,118 vs PI5C16210AX
-
CBTD16210DGG,118 vs HD74CBT16210TEL
-
CBTD16210DGG,118 vs 74CBT16210CDGGRG4
-
CBTD16210DGG,118 vs CBTD16210DGG
-
CBTD16210DGG,118 vs HD74CBT16210T
-
CBTD16210DGG,118 vs CBTD16210DGG,518
Compare CBTD16210DGG,512 with alternatives
-
CBTD16210DGG,512 vs 74CBT16210DGGRE4
-
CBTD16210DGG,512 vs CBT16210DGG,512
-
CBTD16210DGG,512 vs FST16210MTDX
-
CBTD16210DGG,512 vs PI5C16210AX
-
CBTD16210DGG,512 vs HD74CBT16210TEL
-
CBTD16210DGG,512 vs 74CBT16210CDGGRG4
-
CBTD16210DGG,512 vs CBTD16210DGG
-
CBTD16210DGG,512 vs HD74CBT16210T
-
CBTD16210DGG,512 vs CBTD16210DGG,518