CC0805KKX7R9BB105 vs VCMS0805105K050XB feature comparison

CC0805KKX7R9BB105 YAGEO Corporation

Buy Now Datasheet

VCMS0805105K050XB Vatronics Technologies Limited

Buy Now Datasheet
Source Content uid CC0805KKX7R9BB105
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Part Package Code 0805
Package Description , 0805 , 0805
Reach Compliance Code compliant unknown
Country Of Origin Mainland China, Taiwan
ECCN Code EAR99 EAR99
YTEOL 7
Capacitance 1 µF 1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.25 mm 1.25 mm
JESD-609 Code e3
Length 2 mm 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Blister, 7 Inch Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0805 0805
Surface Mount YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Manufacturer Series VCMS0805(K,50V)X7R
Series VCMS0805(K,50V)X7R

Compare CC0805KKX7R9BB105 with alternatives

Compare VCMS0805105K050XB with alternatives