CC10-0512SS-E
vs
CC10-0512SF-E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2020-03-05
|
2020-03-05
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
DFM
|
Pin Count |
|
11/7
|
Factory Lead Time |
|
6 Weeks
|
Approvals |
|
CSA, CE, EN, IEC, UL
|
Efficiency (Main Output) |
|
84%
|
Input Voltage-Max |
|
9 V
|
Input Voltage-Min |
|
4.5 V
|
Input Voltage-Nom |
|
5 V
|
JESD-30 Code |
|
R-MDMA-T7
|
Length |
|
35.56 mm
|
Line Regulation-Max |
|
0.0048%
|
Load Regulation-Max |
|
0.833%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
7
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
0.8 A
|
Output Voltage-Max |
|
15 V
|
Output Voltage-Min |
|
11.4 V
|
Output Voltage-Nom |
|
12 V
|
Package Body Material |
|
METAL
|
Package Code |
|
DMA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Protections |
|
OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE
|
Screening Level |
|
IEC/EN/UL 62368-1
|
Seated Height-Max |
|
8.5 mm
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Total Power Output-Max |
|
9.6 W
|
Trim/Adjustable Output |
|
YES
|
Width |
|
22.6 mm
|
|
|
|
Compare CC10-0512SS-E with alternatives
Compare CC10-0512SF-E with alternatives