CC10-0512SS-E
vs
REM10-0512S/A
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
RECOM POWER GMBH
|
Package Description |
,
|
DIP-24/7
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2020-03-05
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
RECOM Power
|
Approvals |
|
ANSI, CSA, EAC, EN, IEC
|
Efficiency (Main Output) |
|
86.5%
|
Input Voltage-Max |
|
9 V
|
Input Voltage-Min |
|
4.5 V
|
Input Voltage-Nom |
|
5 V
|
JESD-30 Code |
|
R-PDMA-P6
|
JESD-609 Code |
|
e3
|
Length |
|
31.8 mm
|
Line Regulation-Max |
|
0.2%
|
Load Regulation-Max |
|
0.2%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
6
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
0.83 A
|
Output Voltage-Max |
|
12.12 V
|
Output Voltage-Min |
|
11.88 V
|
Output Voltage-Nom |
|
12 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
DMA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
|
260
|
Protections |
|
SHORT CIRCUIT; OVER VOLTAGE; OVERLOAD
|
Ripple Voltage (Main Out) |
|
0.01414 Vrms
|
Seated Height-Max |
|
10.9 mm
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Terminal Finish |
|
Tin (Sn)
|
Terminal Form |
|
PIN/PEG
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
5
|
Total Power Output-Max |
|
9.96 W
|
Trim/Adjustable Output |
|
NO
|
Warm-up Time |
|
0.03 s
|
Width |
|
20.3 mm
|
|
|
|