CC109170552
vs
EBVW020A0B841Z
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ABB LTD
|
GE POWER ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
unknown
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Base Number Matches |
1
|
1
|
Package Description |
|
,
|
ECCN Code |
|
EAR99
|
Approvals |
|
CE, CSA, EN, UL, VDE
|
Efficiency (Main Output) |
|
95.2%
|
Input Voltage-Max |
|
75 V
|
Input Voltage-Min |
|
36 V
|
Input Voltage-Nom |
|
48 V
|
JESD-30 Code |
|
R-XDMA-X5
|
Length |
|
58.4 mm
|
Line Regulation-Max |
|
0.2%
|
Load Regulation-Max |
|
0.2%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
5
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
20 A
|
Output Voltage-Max |
|
12.03 V
|
Output Voltage-Min |
|
11.97 V
|
Output Voltage-Nom |
|
12 V
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
DMA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Protections |
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
|
Ripple Voltage (Main Out) |
|
0.07 Vrms
|
Seated Height-Max |
|
11.8 mm
|
Surface Mount |
|
NO
|
Switching Frequency-Max |
|
150 kHz
|
Technology |
|
HYBRID
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
UNSPECIFIED
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Total Power Output-Max |
|
240 W
|
Trim/Adjustable Output |
|
NO
|
Width |
|
22.8 mm
|
|
|
|
Compare CC109170552 with alternatives
Compare EBVW020A0B841Z with alternatives