CC109172466
vs
EBDW020A0B41-HZ
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
GE INDUSTRIAL SOLUTIONS
|
GE POWER ELECTRONICS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Base Number Matches |
2
|
3
|
Input Voltage-Max |
|
75 V
|
Input Voltage-Min |
|
36 V
|
Input Voltage-Nom |
|
48 V
|
JESD-30 Code |
|
R-XDMA-X15
|
Length |
|
58.4 mm
|
Moisture Sensitivity Level |
|
2A
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
15
|
Output Voltage-Max |
|
13.2 V
|
Output Voltage-Min |
|
6 V
|
Output Voltage-Nom |
|
12 V
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
|
245
|
Seated Height-Max |
|
13.02 mm
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Terminal Form |
|
UNSPECIFIED
|
Terminal Position |
|
DUAL
|
Total Power Output-Max |
|
240 W
|
Trim/Adjustable Output |
|
YES
|
Width |
|
22.8 mm
|
|
|
|
Compare EBDW020A0B41-HZ with alternatives