CC109172466
vs
EBVW020A0B41Z
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
GE INDUSTRIAL SOLUTIONS
|
GE INDUSTRIAL SOLUTIONS
|
Package Description |
,
|
Eight brick package-8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Base Number Matches |
2
|
4
|
Rohs Code |
|
Yes
|
Approvals |
|
UL, CSA, IEC, EN, VDE
|
Control Mode |
|
VOLTAGE-MODE
|
Efficiency (Main Output) |
|
95.2%
|
Input Voltage-Max |
|
75 V
|
Input Voltage-Min |
|
36 V
|
Input Voltage-Nom |
|
48 V
|
JESD-30 Code |
|
R-XDMA-X8
|
Length |
|
58.4 mm
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
8
|
Output Current-Max |
|
20 A
|
Output Voltage-Max |
|
12.24 V
|
Output Voltage-Min |
|
11.76 V
|
Output Voltage-Nom |
|
12 V
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
DMA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Protections |
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
|
Seated Height-Max |
|
11.8 mm
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Terminal Form |
|
UNSPECIFIED
|
Terminal Position |
|
DUAL
|
Total Power Output-Max |
|
240 W
|
Trim/Adjustable Output |
|
NO
|
Width |
|
22.8 mm
|
|
|
|