CD105BNP-820KC
vs
CD105BNP-820KB
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SUMIDA CORP
|
SUMIDA CORP
|
Package Description |
3935
|
3935
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
3935
|
3935
|
Construction |
Unshielded
|
Unshielded
|
DC Resistance |
0.25 Ω
|
0.25 Ω
|
Inductance-Nom (L) |
82 µH
|
82 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
5.4 mm
|
5.4 mm
|
Package Length |
10 mm
|
10 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
9 mm
|
9 mm
|
Packing Method |
Tape
|
Box
|
Rated Current-Max |
1 A
|
1 A
|
Self Resonance Frequency |
8.45 MHz
|
8.45 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
2.52 MHz
|
2.52 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
|
|
|