CD15FD251FO3
vs
CDS15FD251J03
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CORNELL DUBILIER ELECTRONICS INC
|
CORNELL-DUBILIER ELECTRONICS INC
|
Package Description |
,
|
, 4416
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.29.00.20
|
8532.29.00.20
|
Capacitance |
0.00025 µF
|
0.00025 µF
|
Capacitor Type |
MICA CAPACITOR
|
MICA CAPACITOR
|
Dielectric Material |
MICA
|
MICA
|
Height |
9.9 mm
|
7.4 mm
|
Length |
11.9 mm
|
11.2 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
1%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
Radial
|
Radial
|
Positive Tolerance |
1%
|
5%
|
Rated (DC) Voltage (URdc) |
500 V
|
500 V
|
Surface Mount |
NO
|
NO
|
Temperature Coefficient |
0/+70ppm/Cel ppm/°C
|
70ppm/Cel ppm/°C
|
Terminal Pitch |
5.9 mm
|
5.9 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
5.3 mm
|
4.1 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
CDS15
|
Packing Method |
|
TR
|
Series |
|
CDS15
|
Size Code |
|
4416
|
|
|
|