CD4011BCNX vs CD4011AD feature comparison

CD4011BCNX Fairchild Semiconductor Corporation

Buy Now Datasheet

CD4011AD RCA

Buy Now Datasheet
Source Content uid CD4011BCNX
Part Life Cycle Code Obsolete Transferred
Part Package Code DIP
Package Description DIP,
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000
JESD-30 Code R-PDIP-T14 R-XDIP-T14
Length 19.18 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 250 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 5
Rohs Code No
JESD-609 Code e0
Load Capacitance (CL) 15 pF
Max I(ol) 0.00031 A
Package Equivalence Code DIP14,.3
Power Supplies 5/15 V
Prop. Delay@Nom-Sup 75 ns
Schmitt Trigger NO
Terminal Finish Tin/Lead (Sn/Pb)

Compare CD4011BCNX with alternatives