CD4011BE vs HEF4011UBP,652 feature comparison

CD4011BE Texas Instruments

Buy Now Datasheet

HEF4011UBP,652 NXP Semiconductors

Buy Now Datasheet
Source Content uid CD4011BE HEF4011UBP,652
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code compliant compliant
Country Of Origin Malaysia, Mexico
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
YTEOL 15
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e4 e4
Length 19.305 mm 19.025 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.0068 A 0.00036 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Power Supplies 5/15 V 5/15 V
Power Supply Current-Max (ICC) 0.03 mA
Prop. Delay@Nom-Sup 250 ns 120 ns
Propagation Delay (tpd) 250 ns 120 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 5.08 mm 4.2 mm
Supply Voltage-Max (Vsup) 18 V 15 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Manufacturer Package Code SOT27-1

Compare CD4011BE with alternatives

Compare HEF4011UBP,652 with alternatives