CD4011BE vs 5962R9662101TCX feature comparison

CD4011BE General Electric Solid State

Buy Now Datasheet

5962R9662101TCX Intersil Corporation

Buy Now
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer GENERAL ELECTRIC SOLID STATE INTERSIL CORP
Package Description DIP-14 DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDIP-T14 R-CDIP-T14
Logic IC Type NAND GATE NAND GATE
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 7 1
Part Package Code DIP
Pin Count 14
Family 4000/14000/40000
JESD-609 Code e4
Length 19.43 mm
Number of Functions 4
Number of Inputs 2
Propagation Delay (tpd) 338 ns
Screening Level MIL-PRF-38535 Class T
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Terminal Finish GOLD
Total Dose 100k Rad(Si) V
Width 7.62 mm

Compare 5962R9662101TCX with alternatives