CD4011BMN
vs
CD4011AD
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
RCA SOLID STATE
|
Part Package Code |
DIP
|
|
Package Description |
DIP,
|
|
Pin Count |
14
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
4000/14000/40000
|
|
Length |
19.18 mm
|
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Number of Functions |
4
|
|
Number of Inputs |
2
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Code |
DIP
|
DIP
|
Propagation Delay (tpd) |
250 ns
|
|
Seated Height-Max |
5.08 mm
|
|
Supply Voltage-Max (Vsup) |
15 V
|
|
Supply Voltage-Min (Vsup) |
3 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Width |
7.62 mm
|
|
Base Number Matches |
2
|
5
|
Rohs Code |
|
No
|
JESD-30 Code |
|
R-XDIP-T14
|
JESD-609 Code |
|
e0
|
Load Capacitance (CL) |
|
15 pF
|
Max I(ol) |
|
0.00031 A
|
Number of Terminals |
|
14
|
Package Body Material |
|
CERAMIC
|
Package Equivalence Code |
|
DIP14,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Prop. Delay@Nom-Sup |
|
75 ns
|
Qualification Status |
|
Not Qualified
|
Schmitt Trigger |
|
NO
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
DUAL
|
|
|
|
Compare CD4011BMN with alternatives