CD4011CN vs CD4093BMJ/883 feature comparison

CD4011CN National Semiconductor Corporation

Buy Now Datasheet

CD4093BMJ/883 Fairchild Semiconductor Corporation

Buy Now Datasheet
Source Content uid CD4011CN CD4093BMJ/883
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000
JESD-30 Code R-PDIP-T14 R-XDIP-T14
JESD-609 Code e0 e0
Length 19.215 mm
Load Capacitance (CL) 15 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.0002 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies 5/15 V 5/15 V
Prop. Delay@Nom-Sup 100 ns 840 ns
Propagation Delay (tpd) 100 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO YES
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 5 3
Screening Level 38535Q/M;38534H;883B

Compare CD4011CN with alternatives