CD4011CN vs HEF4023BP,652 feature comparison

CD4011CN National Semiconductor Corporation

Buy Now Datasheet

HEF4023BP,652 NXP Semiconductors

Buy Now Datasheet
Source Content uid CD4011CN HEF4023BP,652
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e0 e4
Length 19.215 mm 19.025 mm
Load Capacitance (CL) 15 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.0002 A 0.00036 A
Number of Functions 4 3
Number of Inputs 2 3
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies 5/15 V 5/15 V
Prop. Delay@Nom-Sup 100 ns 135 ns
Propagation Delay (tpd) 100 ns 135 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 5.08 mm 4.2 mm
Supply Voltage-Max (Vsup) 15 V 15 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 5 1
Part Package Code DIP
Pin Count 14
Manufacturer Package Code SOT27-1
ECCN Code EAR99

Compare CD4011CN with alternatives

Compare HEF4023BP,652 with alternatives