If you like Findchips… You will love Findchips PRO. Try it Now.

CD4013BF3A vs MC14013BFELG feature comparison

CD4013BF3A Texas Instruments

Buy Now Datasheet

MC14013BFELG ON Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ON SEMICONDUCTOR
Part Package Code DIP SOIC
Package Description DIP-14 SOP, SOP14,.3
Pin Count 14 14
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 6 Weeks 1 Week
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-GDIP-T14 R-PDSO-G14
Length 19.56 mm 10.2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 3500000 Hz 2000000 Hz
Max I(ol) 0.0068 A
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Packing Method TUBE TAPE AND REEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supplies 5/15 V 5/15 V
Power Supply Current-Max (ICC) 0.06 mA
Prop. Delay@Nom-Sup 300 ns 350 ns
Propagation Delay (tpd) 300 ns 350 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm 2.05 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.67 mm 5.275 mm
fmax-Min 12 MHz 7 MHz
Base Number Matches 2 1
Pbfree Code Yes
JESD-609 Code e4
Moisture Sensitivity Level 3
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare CD4013BF3A with alternatives

Compare MC14013BFELG with alternatives