If you like Findchips… You will love Findchips PRO. Try it Now.

CD4013BF3A vs CD4013BEE4 feature comparison

CD4013BF3A Rochester Electronics LLC

Buy Now Datasheet

CD4013BEE4 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP14,.3
Pin Count 14 14
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-GDIP-T14 R-PDIP-T14
JESD-609 Code e0 e4
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 19.305 mm
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 3500000 Hz
Package Equivalence Code DIP14,.3
Packing Method TUBE
Power Supplies 5/15 V
Prop. Delay@Nom-Sup 300 ns
Propagation Delay (tpd) 300 ns
fmax-Min 12 MHz

Compare CD4013BEE4 with alternatives