If you like Findchips… You will love Findchips PRO. Try it Now.

CD4013BF3A vs HEF4013BP,652 feature comparison

CD4013BF3A Rochester Electronics LLC

Buy Now Datasheet

HEF4013BP,652 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NXP SEMICONDUCTORS
Part Package Code DIP DIP
Package Description DIP, PLASTIC, SOT-27, DIP-14
Pin Count 14 14
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-GDIP-T14 R-PDIP-T14
JESD-609 Code e0
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 5.08 mm 4.2 mm
Supply Voltage-Max (Vsup) 18 V 15 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD NICKEL/PALLADIUM/GOLD (NI/PD/AU)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
Base Number Matches 4 1
Manufacturer Package Code SOT27-1
HTS Code 8542.39.00.01
Length 19.025 mm
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 7000000 Hz
Package Equivalence Code DIP14,.3
Packing Method BULK PACK
Power Supplies 5/15 V
Prop. Delay@Nom-Sup 220 ns
Propagation Delay (tpd) 220 ns
fmax-Min 7 MHz

Compare HEF4013BP,652 with alternatives