If you like Findchips… You will love Findchips PRO. Try it Now.

CD4013BF3A vs MC14013BFR2 feature comparison

CD4013BF3A Rochester Electronics LLC

Buy Now Datasheet

MC14013BFR2 ON Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ON SEMICONDUCTOR
Part Package Code DIP SOIC
Package Description DIP, EIAJ, SO-14
Pin Count 14 14
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-GDIP-T14 R-PDSO-G14
JESD-609 Code e0 e4
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 5.08 mm 2.05 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 5.275 mm
Base Number Matches 4 1
HTS Code 8542.39.00.01
Length 10.2 mm
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 2000000 Hz
Package Equivalence Code SOP14,.3
Packing Method TAPE AND REEL
Power Supplies 5/15 V
Prop. Delay@Nom-Sup 350 ns
Propagation Delay (tpd) 350 ns
fmax-Min 7 MHz

Compare MC14013BFR2 with alternatives