If you like Findchips… You will love Findchips PRO. Try it Now.

CD4013BF3A vs TC4013BP feature comparison

CD4013BF3A Rochester Electronics LLC

Buy Now Datasheet

TC4013BP Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TOSHIBA CORP
Part Package Code DIP DIP
Package Description DIP, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14
Pin Count 14 14
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-GDIP-T14 R-PDIP-T14
JESD-609 Code e0
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 5.08 mm 4.45 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
Base Number Matches 4 1
HTS Code 8542.39.00.01
Length 19.25 mm
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 3500000 Hz
Max I(ol) 0.00061 A
Package Equivalence Code DIP14,.3
Power Supplies 5/15 V
Prop. Delay@Nom-Sup 300 ns
Propagation Delay (tpd) 300 ns
fmax-Min 12 MHz

Compare TC4013BP with alternatives